53111610 | LAPP
Cable gland, with bend protection, M16, 19 mm, Clamping range 4 to 10 mm, IP68, silver gray, 53111610
Unit Price (€ / pc.)
1.2971 € *
Available: 28 pcs.
Next delivery: 100 pcs. on 2026-04-20
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
25 pcs.
1.1424 €
100 pcs.
1.0591 €
500 pcs.
0.9996 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Metric screwed cable glands series SKINTOP BS-M, type Lapp Kabel 5311.
For optimum protective strain relief. With flexible kink protection spiral; Material: polyamide. Seal ring: CR. Operating temperatures: –20 to +100 °C. Degree of protection: IP 68. Mounting: using the locknut described below (available on separate order).
Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 16, 4.5 to 10 mm, C 86 mm, silver gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | M16 | |
| min. clamping range | 4 mm | |
| max. clamping range | 10 mm | |
| spanner size | 19 mm | |
| Length | 86 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |