53111510 | LAPP

Cable gland, M16, 19 mm, Clamping range 3.5 to 7 mm, IP69, light gray, 53111510

Order No.: 32P3113
EAN: 4044773175424
MPN:
53111510
SKINTOP STR-M 16x1,5RAL7035LG
Series: SKINTOP STR-M
53111510 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
25 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 3.5 mm
max. clamping range 7 mm
spanner size 19 mm
Length 34 mm
Degree of protection (IP) IP69
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CH
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15