53111440 | LAPP
Cable gland, M32, 36 mm, Clamping range 9 to 21 mm, IP66, light gray, 53111440
Order No.: 32P3058
EAN: 4044773175868
MPN:
53111440
SKINTOP ST-M 32x1,5 RAL7035LGY
Series: SKINTOP ST-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Available: 8 pcs.
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6656 €
100 pcs.
2.4514 €
500 pcs.
2.2967 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 53111440, LAPP KABEL
Skintop ST-M, increased oil-resistant plastic cable gland with variable clamping ranges, permanent vibration protection, for offshore platforms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 9 mm | |
| max. clamping range | 21 mm | |
| spanner size | 36 mm | |
| Length | 47 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |