53111410 | LAPP
Cable gland, M16, 19 mm, Clamping range 4 to 10 mm, IP66, light gray, 53111410
Order No.: 32P3055
EAN: 4044773176179
MPN:
53111410
SKINTOP ST-M 16x1,5 RAL7035LGY
Series: SKINTOP ST-M
Unit Price (€ / pc.)
0.7497 € *
Available: 88 pcs.
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
100 pcs.
0.6426 €
500 pcs.
0.6069 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 53111410, LAPP KABEL
Skintop ST-M, increased oil-resistant plastic cable gland with variable clamping ranges, permanent vibration protection, for offshore platforms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 4 mm | |
| max. clamping range | 10 mm | |
| spanner size | 19 mm | |
| Length | 34 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |