53111400 | LAPP
Cable gland, M12, 15 mm, Clamping range 3.5 to 7 mm, IP66, light gray, 53111400
Order No.: 32P3054
EAN: 4044773176292
MPN:
53111400
SKINTOP ST-M 12x1,5 RAL7035LGY
Series: SKINTOP ST-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available: 40 pcs.
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3.5 mm | |
| max. clamping range | 7 mm | |
| spanner size | 15 mm | |
| Length | 30 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |