53111370 | LAPP
Cable gland, M63, 66 mm, Clamping range 28 to 39 mm, IP69, black, 53111370
Order No.: 32P3132
EAN: 4044773176322
MPN:
53111370
SKINTOP STR-M 63x1,5RAL9005
Series: SKINTOP STR-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5783 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
10 pcs.
11.6025 €
25 pcs.
10.9599 €
50 pcs.
10.3173 €
100 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 28 mm | |
| max. clamping range | 39 mm | |
| spanner size | 66 mm | |
| Length | 71 mm | |
| Degree of protection (IP) | IP69 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |