53111260 | LAPP
Cable gland, M50, 55 mm, Clamping range 27 to 34 mm, IP66, black, 53111260
Order No.: 32P3062
EAN: 4044773176711
MPN:
53111260
SKINTOP ST-M 50x1,5 RAL9005 BK
Series: SKINTOP ST-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4133 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
10 pcs.
7.7826 €
100 pcs.
7.1519 €
500 pcs.
6.7235 €
1000 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 27 mm | |
| max. clamping range | 34 mm | |
| spanner size | 55 mm | |
| Length | 62 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |