53111130 | LAPP

Cable gland, M25, 30 mm, Clamping range 5 to 13 mm, IP66, silver gray, 53111130

Order No.: 32P3118
EAN: 4044773177343
MPN:
53111130
SKINTOP STR-M 25x1,5 RAL7001
Series: SKINTOP STR-M
53111130 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6184 €
25 pcs.
1.5232 €
50 pcs.
1.4399 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 5 mm
max. clamping range 13 mm
spanner size 30 mm
Length 40 mm
Degree of protection (IP) IP66
Material PA
Colour silver gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CH
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15