53111110 | LAPP
Cable gland, M16, 19 mm, Clamping range 3.5 to 7 mm, IP66, silver gray, 53111110
Order No.: 32P3112
EAN: 4044773177411
MPN:
53111110
SKINTOP STR-M 16x1,5 RAL7001
Series: SKINTOP STR-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
25 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 3.5 mm | |
| max. clamping range | 7 mm | |
| spanner size | 19 mm | |
| Length | 34 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |