53111070 | LAPP
Cable gland, M63, 66 mm, Clamping range 34 to 45 mm, IP66, silver gray, 53111070
Order No.: 32P3063
EAN: 4044773177503
MPN:
53111070
SKINTOP ST-M 63x1,5 RAL7001
Series: SKINTOP ST-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7096 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
10 pcs.
10.8409 €
100 pcs.
9.9484 €
500 pcs.
9.3772 €
1000 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 34 mm | |
| max. clamping range | 45 mm | |
| spanner size | 66 mm | |
| Length | 71 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |