53111020 | LAPP
Cable gland, M20, 25 mm, Clamping range 7 to 13 mm, IP68, silver gray, 53111020
Metric screwed cable glands series SKINTOP ST-M, type Lapp Kabel 5311.
For reliable and absolutely protective strain relief of the cable. Fixing, centering, sealing and strain relief in a single pass by tightening the pressure screw; Material: polyamide. Seal ring: CR. Operating temperatures: –40 to +100 °C. Degree of protection: IP 69 K. The locknut is not included (please order separately).
Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 20, 7.0 to 13 mm, C 37/D 9.0 mm, silver gray
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 7 mm | |
| max. clamping range | 13 mm | |
| spanner size | 25 mm | |
| Length | 37 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |