53110055 | LAPP
Assortment, with cable glands, M12 to M32 mm, 18/22/27/32/40 mm, Clamping range 4.5 to 20 mm, IP68, black, 53110055
NCNR (non cancelable / non returnable)
Assortment with cable glands, 53110055, LAPP
The 53110055 is a storage box including SKINTOP CLICK cable glands and disassembly tools. This product consists of a wide variety of cable glands in small packaging units. The included SKINTOP CLICK cable glands have wide, variable clamping ranges and a snap-system which enables a very fast and easy installation and removal. A threaded hole in the control cabinet/housing is not necessary. Supplied in a practical storage and transport box incl. 130 cable glands of various sizes (incl. dismantling tools)
| Filter | Property | Value |
|---|---|---|
| Product type | assortment | |
| Version | with cable glands | |
| Thread size | M12 to M32 mm | |
| min. clamping range | 4.5 mm | |
| max. clamping range | 20 mm | |
| spanner size | 18/22/27/32/40 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |