53105301 | LAPP
Cable gland, M16, 20 mm, Clamping range 6.5 to 9 mm, IP68, silver, 53105301
Order No.: 12H6896
EAN: 4099891198916
MPN:
53105301
SKINTOPHYGIENICSCM16X1,5
Series: SKINTOP HYGIENIC SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.8221 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
289.11 € *
Price list
Quantity
Price per unit*
5 pcs.
57.8221 €
10 pcs.
53.9546 €
25 pcs.
50.1109 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 53105301, LAPP
SKINTOP® HYGIENIC, resistant stainless steel cable gland with smooth surfaces for use in product zone.
Features
- Mechanical resistance
- Good chemical resistance
- Wide clamping range
- Interference signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 20 mm | |
| Length | 41.4 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |