53105100 | LAPP
Cable gland, M12, 16 mm, Clamping range 4 to 6 mm, IP68, silver, 53105100
Order No.: 32P2757
EAN: 4044777092314
MPN:
53105100
SKINTOP HYGIENIC M12X1,5
Series: SKINTOP HYGIENIC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8404 € *
Available: 1 pcs.
Total Price:
41.84 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8404 €
5 pcs.
39.3295 €
15 pcs.
37.8182 €
50 pcs.
36.1522 €
150 pcs.
34.6409 €
*incl. VAT plus shipping costs
Subject to prior sale
SKINTOP® HYGIENIC / SKINTOP® HYGIENIC-R, resistant stainless steel cable gland with smooth surfaces for use in the product zone. Optimal for hygiene-critical areas resistant, edge-free, robust and reliable, no gaps, cavities or external threads - therefore no risk of contamination of food machines, equipment or components. Material and shape offer easy and safe cleaning. The blue colouring of the sealing material makes it clearly distinguishable from foodstuffs. A complete component allows easy installation from the outside. Metric connecting thread according to DIN EN 60423, basis for technical specifications DIN IEC 62444.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 4 mm | |
| max. clamping range | 6 mm | |
| spanner size | 16 mm | |
| Length | 38.4 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |