53102070 | LAPP

Sealing ring, Ø 57 mm, M63, black, 53102070

Order No.: 32P1750
EAN: 4044773178661
MPN:
53102070
SKINDICHT O-RING M63/57x2
53102070 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5236 €
25 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing ring, 53102070, LAPP

The SKINDICHT O-Ring sealing ring is used for reliable sealing against dust and water on the connecting thread of a gland or similar component.

Features

  • UV-resistant
  • Resistant to oil, dust and water
  • For a reliable sealing against foreign objects and liquids at the connecting thread of a gland or similar components
Technical specifications
Filter Property Value
Product type sealing ring
Version Ø 57 mm
Thread size M63
Material NBR
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 40169300
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes