53102030 | LAPP

Sealing ring, Ø 22 mm, M25, black, 53102030

Order No.: 32P1742
EAN: 4044773178814
MPN:
53102030
SKINDICHT O-RING M25/22x2
53102030 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2761 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2761 €
10 pcs.
0.2416 €
25 pcs.
0.2190 €
50 pcs.
0.2011 €
100 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing ring, 53102030, LAPP

The SKINDICHT O-Ring sealing ring is used for reliable sealing against dust and water on the connecting thread of a gland or similar component.

Features

  • UV-resistant
  • Resistant to oil, dust and water
  • For a reliable sealing against foreign objects and liquids at the connecting thread of a gland or similar components
Technical specifications
Filter Property Value
Product type sealing ring
Version Ø 22 mm
Thread size M25
Material NBR
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 40169300
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes