53102020 | LAPP
Sealing ring, Ø 17 mm, M20, black, 53102020
Order No.: 32P1740
EAN: 4044773178869
MPN:
53102020
SKINDICHT O-RING M20/17x2
Series: SKINDICHT O-RING
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2582 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2582 €
10 pcs.
0.2261 €
25 pcs.
0.2047 €
50 pcs.
0.1892 €
100 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring, 53102020, LAPP
The SKINDICHT O-Ring sealing ring is used for reliable sealing against dust and water on the connecting thread of a gland or similar component.
Features
- UV-resistant
- Resistant to oil, dust and water
- For a reliable sealing against foreign objects and liquids at the connecting thread of a gland or similar components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Version | Ø 17 mm | |
| Thread size | M20 | |
| Material | NBR | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |