53102000 | LAPP
Sealing ring, Ø 9 mm, M12, black, 53102000
Order No.: 32P1733
EAN: 4044773178944
MPN:
53102000
SKINDICHT O-RING M12/9x2
Series: SKINDICHT O-RING
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2059 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2059 €
10 pcs.
0.1809 €
25 pcs.
0.1630 €
50 pcs.
0.1488 €
100 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring, 53102000, LAPP
The SKINDICHT O-Ring sealing ring is used for reliable sealing against dust and water on the connecting thread of a gland or similar component.
Features
- UV-resistant
- For sealing the housing reliably to protect against oils, dust, and water at the connection thread of a gland or other similar parts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Version | Ø 9 mm | |
| Thread size | M12 | |
| Material | NBR | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |