53019220 | LAPP
Counter nut, PG11, 24 mm, black, 53019220
Order No.: 12H2835
EAN: 4044773183207
MPN:
53019220
SKINTOP GMP-GL PG 11 RAL9005
Series: SKINTOP GMP-GL
Unit Price (€ / pc.)
0.3570 € *
Available: 60 pcs.
Next delivery: 100 pcs. on 2026-04-10
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
100 pcs.
0.2963 €
500 pcs.
0.2570 €
1000 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding Pg locknuts series SKINTOP GMP-GL, type 5301.
Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).
Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 11, W 24, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG11 | |
| spanner size | 24 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |