53017810 | LAPP
Cable gland, M16, 19 mm, Clamping range 3.5 to 8 mm, IP68, black, 53017810
Order No.: 32P2732
EAN: 4044773158427
MPN:
53017810
SKINTOP BS ISO M16x1,5 RAL9005
Series: SKINTOP BS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
220.15 € *
Price list
Quantity
Price per unit*
100 pcs.
2.2015 €
500 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 3.5 mm | |
| max. clamping range | 8 mm | |
| spanner size | 19 mm | |
| Length | 77.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |