53017630 | LAPP
Cable gland, M20, 24 mm, Clamping range 5 to 12 mm, IP68, silver gray, 53017630
Order No.: 32P2733
EAN: 4044773158533
MPN:
53017630
SKINTOP BS ISO M20X1,5 RAL7001
Series: SKINTOP BS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
159.46 € *
Price list
Quantity
Price per unit*
50 pcs.
3.1892 €
100 pcs.
2.9988 €
500 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 5 mm | |
| max. clamping range | 12 mm | |
| spanner size | 24 mm | |
| Length | 102 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |