53017440 | LAPP
Cable gland, M25, 27 mm, Clamping range 9 to 14 mm, IP68, silver gray, 53017440
Order No.: 32P3052
EAN: 4044773158595
MPN:
53017440
SKINTOP BT-M 25x1,5 RAL7001SGY
Series: SKINTOP BT-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
109.48 € *
Price list
Quantity
Price per unit*
50 pcs.
2.1896 €
100 pcs.
2.0706 €
500 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 14 mm | |
| spanner size | 27 mm | |
| Length | 57 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |