53017230 | LAPP
Cable gland, M20, 24 mm, Clamping range 5 to 12 mm, IP68, black, 53017230
Order No.: 32P3068
EAN: 4044773158823
MPN:
53017230
SKINTOP ST-M ISO 20x1,5 XL BK
Series: SKINTOP ST-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available: 66 pcs.
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
100 pcs.
1.9159 €
500 pcs.
1.7969 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 5 mm | |
| max. clamping range | 12 mm | |
| spanner size | 24 mm | |
| Length | 45 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |