53017210 | LAPP

Cable gland, M16, 19 mm, Clamping range 3.5 to 8 mm, IP68, black, 53017210

Order No.: 32P3067
EAN: 4044773158878
MPN:
53017210
SKINTOP ST-M ISO 16x1,5 XL BK
Series: SKINTOP ST-M
53017210 LAPP Cable Glands Image 1
53017210 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9754 €
100 pcs.
1.8207 €
500 pcs.
1.7136 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 3.5 mm
max. clamping range 8 mm
spanner size 19 mm
Length 40 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes