53017140 | LAPP

Cable gland, M25, 27 mm, Clamping range 6 to 12 mm, IP68, silver gray, 53017140

Order No.: 32P3137
EAN: 4044773158892
MPN:
53017140
SKINTOP STR-M ISO25x1,5RAL7001
Series: SKINTOP STR-M
53017140 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Available in 7 Days: 4,350 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3558 €
25 pcs.
3.1654 €
50 pcs.
2.9631 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 6 mm
max. clamping range 12 mm
spanner size 27 mm
Length 47 mm
Degree of protection (IP) IP68
Material PA
Colour silver gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CH
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15