53017030 | LAPP

Cable gland, M20, 24 mm, Clamping range 5 to 12 mm, IP68, silver gray, 53017030

Order No.: 32P3071
EAN: 4044773158991
MPN:
53017030
SKINTOP ST-M ISO20x1,5 RAL7001
Series: SKINTOP ST-M
53017030 LAPP Cable Glands Image 1
53017030 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Available: 55 pcs.
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0825 €
100 pcs.
1.9159 €
500 pcs.
1.8088 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 5 mm
max. clamping range 12 mm
spanner size 24 mm
Length 45 mm
Degree of protection (IP) IP68
Material PA
Colour silver gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CH
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes