53015630 | LAPP
Cable gland, with bend protection, PG13.5, 24 mm, Clamping range 6 to 12 mm, IP68, silver gray, 53015630
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available: 15 pcs.
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
25 pcs.
1.9278 €
100 pcs.
1.7731 €
250 pcs.
1.6779 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwed cable glands with spiral kink protection, series SKINTOP BS, type Lapp Kabel 5301
Ideal and absolutely protective strain relief and flexible anti-kink guard for installing cables, wires and conduit. Fixing, centering and sealing and strain relief in a single pass by tightening the pressure screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | PG13.5 | |
| min. clamping range | 6 mm | |
| max. clamping range | 12 mm | |
| spanner size | 24 mm | |
| Length | 100 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |