53015210 | LAPP
Cable gland, PG9, 19 mm, Clamping range 3 to 8 mm, IP68, black, 53015210
Screwed cable glands series SKINTOP ST, type Lapp Kabel 5301.
To VDE and UL, for optimal and absolutely protective strain relief of the cable for optimal and absolutely protective strain relief of the cable. Fixing, Centering, sealing and strain relief in a single pass by tightening the pressure screw; Degree of protection: IP 68. Material: polyamide. Seal: CR. Operating temperatures: –20 to +80 °C. The locknut is not included (please order separately).
Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 9, 3.5 to 8.0 mm, C 36/D 8.0 mm, W 19, black
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG9 | |
| min. clamping range | 3 mm | |
| max. clamping range | 8 mm | |
| spanner size | 19 mm | |
| Length | 36 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |