53015070 | LAPP
Cable gland, PG36, 53 mm, Clamping range 24 to 32 mm, IP68, silver gray, 53015070
Order No.: 32P3037
EAN: 4044773162547
MPN:
53015070
SKINTOP ST PG 36 RAL 7001 SGY
Series: SKINTOP ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
13.1495 €
100 pcs.
12.1618 €
500 pcs.
11.1741 €
1000 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG36 | |
| min. clamping range | 24 mm | |
| max. clamping range | 32 mm | |
| spanner size | 53 mm | |
| Length | 66 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |