53010000 | LAPP
Cable gland, M12, 15 mm, Clamping range 3.5 to 7 mm, IP68, black, 53010000
Order No.: 32P3066
EAN: 4044773164473
MPN:
53010000
SKINTOP ST-M ISO 12x1,5 XL BK
Series: SKINTOP ST-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
100 pcs.
1.6779 €
500 pcs.
1.5708 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3.5 mm | |
| max. clamping range | 7 mm | |
| spanner size | 15 mm | |
| Length | 36.7 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |