53001020 | LAPP
Sealing ring, PG11, black, 53001020
Order No.: 32P1752
EAN: 4044773164701
MPN:
53001020
SKINDICHT O-RING PG 11/16 x1,5
Series: SKINDICHT O-RING
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2832 € *
Available: 98 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2832 €
10 pcs.
0.2487 €
25 pcs.
0.2237 €
50 pcs.
0.2071 €
100 pcs.
0.1952 €
*incl. VAT plus shipping costs
Subject to prior sale
The SKINDICHT® O sealing ring is a sealing ring made of NBR (Perbunan®). It is used to seal against oil, dust and water on the connection thread of a screw connection or similar parts.
Technical features:
Material: NBR (Perbunan®), halogen-free, UV-resistant, ozone-resistant
Color: Black
Temperature range: -20 °C to +100 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | PG11 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |