52123170LF | LAPP
Dummy plug, M63, IP66/IP68, metal, 52123170LF
Order No.: 33P7619
EAN: 4064728287408
MPN:
52123170LF
SKINDICHT BL-M 63x1,5 +FKM O-RING
Series: SKINDICHT BL-M FKM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8190 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.82 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8190 €
5 pcs.
33.8317 €
10 pcs.
31.8444 €
25 pcs.
29.8333 €
50 pcs.
26.8464 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plug, 52123170LF, LAPP
The 52123170LF is a blind plug with FKM o-ring g to close unused threaded bore holes, mounting with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.
Features
- Mechanical and plant engineering
- Heat-resistant
- Corrosion-resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M63 | |
| Length | 16 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |