52123140 | LAPP
Dummy plug, M32, IP66/IP68, metal, 52123140
Order No.: 33P7612
EAN: 4044773165081
MPN:
52123140
SKINDICHT BL-M 32x1,5 +FKM O-RING
Series: SKINDICHT BL-M FKM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9849 € *
Available: 5 pcs.
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
5 pcs.
7.3780 €
10 pcs.
6.9615 €
25 pcs.
6.5450 €
50 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plug, 52123140, LAPP
The 52123140 is a blind plug with FKM o-ring g to close unused threaded bore holes, mounting with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.
Features
- Mechanical and plant engineering
- Heat-resistant
- Corrosion-resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M32 | |
| Length | 12 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |