52122070 | LAPP

Sealing ring, Ø 57 mm, M63, green, 52122070

Order No.: 32P1751
EAN: 4044773165227
MPN:
52122070
SKINDICHT O-RING M63/57X2 FKM
52122070 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.1535 €
25 pcs.
2.8441 €
50 pcs.
2.6299 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing ring, 52122070, LAPP

The SKINDICHT O-ring FKM metric provides safe sealing against oil, water, alkalis, acids and extreme conditions at the connection thread of gland or similar part.

Features

  • Good chemical resistance
  • Acid-resistant
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type sealing ring
Version Ø 57 mm
Thread size M63
Material FKM
Colour green
min. operating temperature -20 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes