52122050 | LAPP

Sealing ring, Ø 36 mm, M40, green, 52122050

Order No.: 32P1747
EAN: 4044773165289
MPN:
52122050
SKINDICHT O-RING M40/36X2 FKM
52122050 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.8326 €
25 pcs.
1.6541 €
50 pcs.
1.5113 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing ring, 52122050, LAPP

The SKINDICHT O-ring FKM metric provides safe sealing against oil, water, alkalis, acids and extreme conditions at the connection thread of gland or similar part.

Features

  • Good chemical resistance
  • Acid-resistant
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type sealing ring
Version Ø 36 mm
Thread size M40
Material FKM
Colour green
min. operating temperature -20 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes