52122001 | LAPP
Sealing ring, Ø 9 mm, M12, green, 52122001
Order No.: 32P1732
EAN: 4044773165548
MPN:
52122001
SKINDICHT O-RING M12/9x1,5 FKM
Series: SKINDICHT O-RING
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
25 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring, 52122001, LAPP
The SKINDICHT O-ring FKM metric provides safe sealing against oil, water, alkalis, acids and extreme conditions at the connection thread of gland or similar part.
Features
- Good chemical resistance
- Acid-resistant
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Version | Ø 9 mm | |
| Thread size | M12 | |
| Material | FKM | |
| Colour | green | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |