52110024 | LAPP
Cable gland, M32, 36 mm, Clamping range 11 to 21 mm, IP68, 52110024
Order No.: 32P2881
EAN: 4044774775197
MPN:
52110024
SKINTOP MS-M ATEX BRUSH 32x1,5
Series: SKINTOP MS-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.2013 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 11 mm | |
| max. clamping range | 21 mm | |
| spanner size | 36 mm | |
| Length | 42.2 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |