52110023 | LAPP
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, 52110023
Order No.: 32P2880
EAN: 4044774775180
MPN:
52110023
SKINTOP MS-M ATEX BRUSH 25x1,5
Series: SKINTOP MS-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.5877 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 17 mm | |
| spanner size | 29 mm | |
| Length | 36 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |