52107900 | LAPP

Cable gland, M25, 23/27 mm, gray, 52107900

Order No.: 32P2317
EAN: 4044773608410
MPN:
52107900
SKINDICHT SVFK-M 25/16
52107900 LAPP Cable Glands Image 1
52107900 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
77.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
3.1059 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
spanner size 23/27 mm
Length 41 mm
Material PA
Colour gray
min. operating temperature -30 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes