52107801 | LAPP
Angled gland, M12, 14/17 mm, IP55, 52107801
Order No.: 32P1786
EAN: 4044773167429
MPN:
52107801
SKINDICHT RWV-M 12x1,5 o. E+D
Series: SKINDICHT RWV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0690 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
25 pcs.
5.5692 €
50 pcs.
5.2003 €
100 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M12 | |
| spanner size | 14/17 mm | |
| Length | 20.55 mm | |
| Degree of protection (IP) | IP55 | |
| Material | zinc die casting | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |