52107030 | LAPP

Cable gland, M25, 30/30 mm, Clamping range 15 to 17.8 mm, IP68, 52107030

Order No.: 32P1988
EAN: 4044773168136
MPN:
52107030
SKINDICHTSHVEM25x1,5/21/18/15
Series: SKINDICHT SHVE
52107030 LAPP Cable Glands Image 1
52107030 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5890 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
10 pcs.
14.7203 €
25 pcs.
13.8635 €
50 pcs.
13.0067 €
100 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 15 mm
max. clamping range 17.8 mm
spanner size 30/30 mm
Length 39 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes