52106930 | LAPP
Cable gland, M20, 22/22 mm, Clamping range 6.5 to 8.8 mm, IP68, 52106930
Order No.: 32P1981
EAN: 4044773168808
MPN:
52106930
SKINDICHTSHVEM20x1,5/13,5/9/5
Series: SKINDICHT SHVE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.8889 €
25 pcs.
9.2939 €
50 pcs.
8.7108 €
100 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 8.8 mm | |
| spanner size | 22/22 mm | |
| Length | 32 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |