52106880 | LAPP

Cable gland, M16, 17/18 mm, Clamping range 5.5 to 5.8 mm, IP68, 52106880

Order No.: 32P1976
EAN: 4044773168921
MPN:
52106880
SKINDICHTSHVEM16x1,5/9/6/3,6
Series: SKINDICHT SHVE
52106880 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2816 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.7223 €
25 pcs.
9.1392 €
50 pcs.
8.5680 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 5.5 mm
max. clamping range 5.8 mm
spanner size 17/18 mm
Length 26.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes