52106860 | LAPP
Cable gland, M16, 17/18 mm, Clamping range 4.5 to 5.8 mm, IP68, 52106860
Order No.: 32P1975
EAN: 4044773169010
MPN:
52106860
SKINDICHTSHVEM16x1,5/9/6/3,2
Series: SKINDICHT SHVE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2816 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.7223 €
25 pcs.
9.1273 €
50 pcs.
8.5680 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 4.5 mm | |
| max. clamping range | 5.8 mm | |
| spanner size | 17/18 mm | |
| Length | 26.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |