52106790 | LAPP
Cable gland, M63, 64/66 mm, Clamping range 40 to 47.5 mm, IP55, 52106790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.5499 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.55 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5499 €
10 pcs.
75.5888 €
25 pcs.
71.6142 €
50 pcs.
67.6396 €
100 pcs.
63.6531 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 40 mm | |
| max. clamping range | 47.5 mm | |
| spanner size | 64/66 mm | |
| Length | 68 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |