52106775 | LAPP
Cable gland, M40, 50/50 mm, Clamping range 27 to 34 mm, IP55, 52106775
Order No.: 32P2017
EAN: 4044773169621
MPN:
52106775
SKINDICHT SHZ-M-XL 40x1,5/36
Series: SKINDICHT SHZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0756 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
490.76 € *
Price list
Quantity
Price per unit*
10 pcs.
49.0756 €
50 pcs.
46.4933 €
100 pcs.
41.3406 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 27 mm | |
| max. clamping range | 34 mm | |
| spanner size | 50/50 mm | |
| Length | 67 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |