52106760 | LAPP
Cable gland, M32, 40/41 mm, Clamping range 19 to 27 mm, IP55, 52106760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9876 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.99 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9876 €
10 pcs.
28.0245 €
25 pcs.
26.5489 €
50 pcs.
25.0733 €
100 pcs.
23.6096 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 19 mm | |
| max. clamping range | 27 mm | |
| spanner size | 40/41 mm | |
| Length | 53 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |