52106755 | LAPP
Cable gland, M25, 30/30 mm, Clamping range 14 to 19.3 mm, IP55, 52106755
Order No.: 32P2015
EAN: 4044773169768
MPN:
52106755
SKINDICHT SHZ-M-XL 25x1,5/21
Series: SKINDICHT SHZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0761 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
451.90 € *
Price list
Quantity
Price per unit*
25 pcs.
18.0761 €
50 pcs.
17.1241 €
100 pcs.
15.2082 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 14 mm | |
| max. clamping range | 19.3 mm | |
| spanner size | 30/30 mm | |
| Length | 51 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |