52106745 | LAPP
Cable gland, M20, 24/24 mm, Clamping range 9 to 14.5 mm, IP55, 52106745
Order No.: 32P2014
EAN: 4044773169836
MPN:
52106745
SKINDICHT SHZ-M-XL 20x1,5/16
Series: SKINDICHT SHZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4700 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
13.9825 €
25 pcs.
13.2566 €
50 pcs.
12.5069 €
100 pcs.
11.7810 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 9 mm | |
| max. clamping range | 14.5 mm | |
| spanner size | 24/24 mm | |
| Length | 45.5 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |