52106740 | LAPP
Cable gland, M20, 24/24 mm, Clamping range 8 to 15 mm, IP55, 52106740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9472 € *
Available: 20 pcs.
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
10 pcs.
11.7215 €
25 pcs.
11.0908 €
50 pcs.
10.4720 €
100 pcs.
9.8532 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 8 mm | |
| max. clamping range | 15 mm | |
| spanner size | 24/24 mm | |
| Length | 41.5 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |